MIKROE-2458

Mikroe
932-MIKROE-2458
MIKROE-2458

制造商:

说明:
多功能传感器开发工具 ECG click bundle

库存量: 3

库存:
3
可立即发货
在途量:
4
预期 2026/2/24
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥582.1534 ¥582.15

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Development Kits
5 V
商标: Mikroe
描述/功能: ECG click bundle
用于: MAX6106, MCP609
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 249.480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9018110000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

ECG click Bundle

Mikroe ECG click Bundle allows for prototyping health-tracking, fitness or quantified fitness devices and includes the MIKROE-2455 ECG click, ECG cable and ECG electrodes. A target board with an MCU with at least a 10-bit ADC (preferably powered from an external battery) is also required. The three electrodes connect to the left shoulder, right shoulder, and to left side of the abdomen (below the heart). The last one can also alternatively be fitted on the left leg. The electrodes are connected to the board with a cable that plugs into the onboard 3.5mm phone jack.