MIKROE-3343

Mikroe
932-MIKROE-3343
MIKROE-3343

制造商:

说明:
多功能传感器开发工具 Tilt 2 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Tilt Switch
RB-441-45
3.3 V, 5 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 24 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3343 Tilt 2 Click

Mikroe MIKROE-3343 Tilt 2 Click is a tilt sensor switch based on the RB-441-45 rolling ball sensor. This click board breaks the circuit when being tilted to an angle of 45° or when it is subjected to a shake. The MIKROE-3343 tilt 2 click utilizes gold-plated terminals that ensure low ON resistance. The gold-plated rolling ball is enclosed in a Polybutylene Terephthalate (PBT) enclosure that in turn provides high electrical insulation.