MIKROE-3934

Mikroe
932-MIKROE-3934
MIKROE-3934

制造商:

说明:
多功能传感器开发工具 6DOF IMU 10 Click

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
Motion Sensor
KMX62-1031
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 28.6 mm x 25.4 mm
接口类型: GPIO, I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

6DOF IMU 10 Click

Mikroe 6DOF IMU 10 Click is a 6 Degrees-of-Freedom (6DOF) inertial sensor module featuring a Kionix KMX62 sensor. The sensor consists of a triaxial magnetometer (range ±2g / ±4g / ±8g / ±16g) plus a triaxial accelerometer (±1200µT). The accelerometer and magnetometer data are accumulated in an internal 384-byte FIFO buffer and transmitted to the application processor. This board is used for applications that use movement and orientation features. This includes navigation, screen orientation, machine/vibration analysis, and game-playing.