MIKROE-4044

Mikroe
932-MIKROE-4044
MIKROE-4044

制造商:

说明:
多功能传感器开发工具 6DOF IMU 6 Click

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.872 ¥151.87

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
Add-On Boards
Motion Sensor
ICM-20689
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C, SPI
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 16 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 6 Click

Mikroe 6DOF IMU 6 Click combines a 3-axis gyroscope, 3-axis accelerometer, and a TDK Invensense ICM-20689 Digital Motion Processor™ (DMP). The ICM-20689 has on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The gyroscope and accelerometer have a full-scale range and user-programmable sensors. The sensors are factory-calibrated to reduce production-line calibration requirements.