MIKROE-4355

Mikroe
932-MIKROE-4355
MIKROE-4355

制造商:

说明:
多功能传感器开发工具 Vibra Sense 2 Click

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥245.1648 ¥245.16

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
商标: Mikroe
产品类型: Multiple Function Sensor Development Tools
系列: Vibra Sense Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Vibra Sense 2 Click

Mikroe Vibra Sense 2 Click has a piezo sensor suitable for vibration measurements. Mikroe Vibra Sense 2 Click board features TE Connectivity's (TE) Measurement Specialties LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film. The sensor has screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate and fitted with two crimped contacts. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. This board is ideal for vibrating sensing applications, security systems, body movement, and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.