MIKROE-5719

Mikroe
932-MIKROE-5719
MIKROE-5719

制造商:

说明:
多功能传感器开发工具 HOD CAP Click

库存量: 16

库存:
16 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥347.4072 ¥347.41

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Capacitive Sensor
AS8579
3.3 V to 5 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: SPI
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-5719 HOD CAP Click板

Mikroe MIKROE-5719 HOD CAP Click板是一款采用 ams OSRAM AS8579电容式传感器的紧凑型附加板。Mikroe MIKROE-5719具有I/Q信号解调、防电缆和PCB干扰功能,设有十个检测输出。其中五个输出具有检测线路滤波器电路。该Click板™非常适合用于自动驾驶应用,例如方向盘检测以及检测车内外人员的存在,例如行李箱自动打开装置。