GP30-EVA-BOARD

ScioSense
135-GP30-EVA-BOARD
GP30-EVA-BOARD

制造商:

说明:
多功能传感器开发工具 TDC-GP30 QFN40 Reference board

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,117.4909 ¥1,117.49

产品属性 属性值 选择属性
ScioSense
产品种类: 多功能传感器开发工具
商标: ScioSense
产品类型: Multiple Function Sensor Development Tools
系列: GP30
工厂包装数量: 1
子类别: Development Tools
零件号别名: 220260008
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

GP30 Standard Board

ScioSense GP30 Standard Board is used for quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters. The converters are housed in the QFN40 package. The kit has user-friendly configuration and extensive testing of the devices, and data acquisition for calibration. The smaller GP30-DEV-KIT and GP30-DEV-KIT-F01 are available for the variants in the QFN32 package. All kits come with the PICOPROG interface box to connect to USB ports.