AS3935 DK

ScioSense
985-AS3935-DK
AS3935 DK

制造商:

说明:
多功能传感器开发工具 AS3935 Franklin Lightning Sensor

库存量: 5

库存:
5 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,659.4889 ¥2,659.49

产品属性 属性值 选择属性
ScioSense
产品种类: 多功能传感器开发工具
RoHS:  
Demonstration Kits
Lighting Sensor
AS3935
Bulk
商标: ScioSense
组装国: Not Available
扩散国家: Not Available
原产国: AT
产品类型: Multiple Function Sensor Development Tools
系列: AS3935
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990600487
单位重量: 158.760 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Product Overview

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS3935 Franklin Lightning Sensor™ IC

ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.