101020067

Seeed Studio
713-101020067
101020067

制造商:

说明:
多功能传感器开发工具 Grove - CO2 Sensor

库存量: 43

库存:
43 可立即发货
数量大于43的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥614.5844 ¥614.58

产品属性 属性值 选择属性
Seeed Studio
产品种类: 多功能传感器开发工具
RoHS:  
Carbon Dioxide (CO2) Sensor
MH-Z16
6 V
Bulk
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
系列: Grove
工厂包装数量: 1
子类别: Development Tools
商标名: Grove
单位重量: 25.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9031809090
USHTS:
9027102000
TARIC:
9027109090
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.