FLXQS1

Tekscan
776-FLXQS1
FLXQS1

制造商:

说明:
多功能传感器开发工具 The FlexiForce Quickstart Board is a finished single voltage source circuit designed for OEMs to quickly drop into a prototype, or even easily design into a product to obtain force measurements. Includes (1) FlexiForce Quickstart Board, (1) battery c

库存量: 28

库存:
28
可立即发货
在途量:
24
预期 2026/2/23
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,573.2312 ¥1,573.23

产品属性 属性值 选择属性
Tekscan
产品种类: 多功能传感器开发工具
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
商标: Tekscan
产品类型: Multiple Function Sensor Development Tools
系列: FLXQS
工厂包装数量: 1
子类别: Development Tools
商标名: FlexiForce
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

FlexiForce™ Quickstart Board

Tekscan FlexiForce™ Quickstart Board is a finished, single-voltage source circuit designed for easy integration of FlexiForce sensors. The board provides a 0 to 5V analog voltage output that can be used as input on a microcontroller or third-party data acquisition system. The kit contains one quickstart board, one battery clip, and two FlexiForce A201 force sensors.