18

Tinkerforge
221-18
18

制造商:

说明:
多功能传感器开发工具 IMU Brick 2.0: Full fledged AHRS with 9 degrees of freedom

库存量: 70

库存:
70 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥747.6645 ¥747.66

产品属性 属性值 选择属性
Tinkerforge
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
IMU - Inertial Measurement Unit
BNO055
商标: Tinkerforge
组装国: Not Available
扩散国家: Not Available
原产国: DE
尺寸: 40 mm x 40 mm x 19 mm
产品类型: Multiple Function Sensor Development Tools
系列: Brick
工厂包装数量: 1
子类别: Development Tools
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions.