EGa0202std-D2001A300

SST Sensing
231-2STDSOD2001A300C
EGa0202std-D2001A300

制造商:

说明:
多功能传感器开发工具 O2 Measurement for Calibrated Systems

寿命周期:
Mouser 的新产品

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,092.2433 ¥5,092.24

产品属性 属性值 选择属性
SST Sensing
产品种类: 多功能传感器开发工具
RoHS:  
Bulk
商标: SST Sensing
组装国: Not Available
扩散国家: Not Available
原产国: AT
产品类型: Multiple Function Sensor Development Tools
系列: Oxygen Sensor
工厂包装数量: 1
子类别: Development Tools
零件号别名: M-EGA-D2-001-A300C
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

M10 & M16 Thread Oxygen Sensor Kits

SST Sensing M10 and M16 Thread Oxygen Sensor Kits include an SO-D0-x, SO-D1-x, or SO-D2-x sensor and a Generic Sensor Board (GSB). The GSB provides a standard connection for board (solder) or cable mount sensors. The SO-D0-x, SO-D1-x, and SO-D2-x sensors employ Zirconium Dioxide (ZrO2) sensor technology. These sensors offer stable characteristics across a wide range and a single-point lifetime calibration. The SO-D0-x, SO-D1-x, and SO-D2-x sensors include an optional electronics control board with industry-standard outputs. These sensors are used in medical, laboratory, measuring instrumentation, security technology, and electrical industries.