EDUPON-MINDEV

STEMinds
392-EDUPON-MINDEV
EDUPON-MINDEV

制造商:

说明:
多功能传感器开发工具 a smart agriculture and IoT board based on the ESP32 microcontroller

库存量: 34

库存:
34 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.5924 ¥322.59

产品属性 属性值 选择属性
STEMinds
产品种类: 多功能传感器开发工具
Development Boards
Soil Moisture Sensor
ESP32, BME280, BH170
5 V to 12 V
商标: STEMinds
尺寸: 53 mm x 71 mm
接口类型: USB
产品类型: Multiple Function Sensor Development Tools
系列: Eduponics Mini
工厂包装数量: 1
子类别: Development Tools
商标名: Eduponics Mini ESP32 Dev Board
单位重量: 40 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027894590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eduponics Mini ESP32 Development Board

STEMinds Eduponics Mini ESP32 Development Board integrates an Espressif ESP32-WROVER module with built-in Wi-Fi® and BLUETOOTH® support and an external antenna connector. The Development Board is compatible with Arduino IDE and MicroPython software. The Eduponics Mini ESP32 Development Board supports 5V to 12V power input via DC and USB Type-C interfaces. This Development Board features an RTC DS1307 module, BME280 temperature, humidity, and barometric sensor, BH1750 I2C light sensor, and AT24C02 EEPROM. The Eduponics Mini ESP32 Development Board is available in 53mm x 71mm dimensions. Typical applications include smart watering solutions, educational purposes, and smart irrigation systems.