BOOSTXL-BATPAKMKII

Texas Instruments
595-BOOSTXLBTPAKMKII
BOOSTXL-BATPAKMKII

制造商:

说明:
多功能传感器开发工具 BOOSTXL-BATPAKMKII

库存量: 5

库存:
5 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥248.0689 ¥248.07

产品属性 属性值 选择属性
Texas Instruments
产品种类: 多功能传感器开发工具
RoHS:
Plug-In Modules
3.7 V
商标: Texas Instruments
描述/功能: Fuel tank MKII battery boosterpack plug-in module
尺寸: 37 mm x 60 mm x 5 mm
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
系列: BOOSTXL-BATPAKMKII
工厂包装数量: 1
子类别: Development Tools
商标名: BoosterPack
单位重量: 136.750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-BATPAKMKII Fuel Tank MKII BoosterPack™

Texas Instruments BOOSTXL-BATPAKMKII Fuel Tank MKII BoosterPack™ Plug-In Module is the next generation design of the original Fuel Tank BoosterPack module. This BoosterPack includes next-generation TI battery monitoring ICs and other new features to make it easier to use. The Fuel Tank MKII BoosterPack module allows TI LaunchPad™ development kits to be powered from the included rechargeable lithium polymer battery, further enabling mobile application development and evaluation. The Fuel Tank MKII BoosterPack plug-in module includes an on-board lithium polymer battery charger and gas gauge that provide critical parameters of the battery, including temperature, charging state, capacity, and more. The BoosterPack module comes with a lithium polymer battery cell, which can be disconnected by a switch, and charged through an on-board micro USB connector.