MIKROE-4733

Mikroe
932-MIKROE-4733
MIKROE-4733

制造商:

说明:
多功能传感器开发工具 Temp&Hum 16 click

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Temperature and Humidity Sensor
接口类型: I2C, SPI
最大工作温度: + 120 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Temp & Hum 16 Click

Mikroe Temp & Hum 16 Click features the Würth Elektronik WSEN-HIDS (2525020210001) MEMS-based capacitive humidity sensor. It has an integrated ASIC, I2C, and SPI serial communication. A silicon-based temperature sensor is also integrated within the same package. ASIC contains the multiplier, operational amplifier, analog-to-digital converter, and other signal conditioning blocks like controller logics and interrupts. It converts the analog signal from humidity and temperature sensing elements into 16-bit digital humidity and temperature values. The WSEN-HIDS is factory calibrated for humidity and temperature measurements with no further calibration required.