AS7341 EVK REFLECTION

ams OSRAM
985-AS7341EVKREFLECT
AS7341 EVK REFLECTION

制造商:

说明:
光学传感器开发工具 AS7341 - EVK Kit reflection

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,535.4553 ¥1,535.46

产品属性 属性值 选择属性
ams OSRAM
产品种类: 光学传感器开发工具
RoHS:  
商标: ams OSRAM
组装国: Not Available
扩散国家: Not Available
原产国: DE
产品类型: Optical Sensor Development Tools
系列: AS7341
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990601085 Q65114A1509
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS7341 11-Channel Spectral Sensor Evaluation Kit

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多