FFA-MC50-Kit-0.3m

FRAMOS
194-FFAMC50-KIT-0.3M
FFA-MC50-Kit-0.3m

制造商:

说明:
光学传感器开发工具 Micro-Coax Upgrade Kit for FSM:GO and FSM:FSA

寿命周期:
新产品:
此制造商的新产品。

库存量: 166

库存:
166
可立即发货
在途量:
78
预期 2026/2/20
76
37
预期 2026/3/20
39
预期 2026/6/24
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥768.1062 ¥768.11

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器开发工具
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
商标: FRAMOS
用于: Sensor Modules
产品类型: Optical Sensor Development Tools
系列: FSM:GO
子类别: Development Tools
零件号别名: 309219
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FFA-MC50-Kit-0.3m Micro-Coax Cable Kit

FRAMOS FFA-MC50-Kit-0.3m Micro-Coax Cable Kit is designed to enhance the connectivity of the FSM Ecosystem, specifically targeting FSM:GO modules and FSM+FSA stacks. The kit includes all components required to upgrade an existing FRAMOS Sensor Module setup with Micro-Coax cabling. This kit facilitates the adaptation from the PixelMate™ MIPI CSI-2 connector to a shielded micro coaxial cable, enabling flexible and robust cabling solutions. The FRAMOS FFA-MC50-Kit-0.3m is tailored for applications that demand flexible, robust, and high-integrity cabling solutions within the FSM Ecosystem, particularly where space constraints and signal quality are critical considerations.

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.