U021

M5Stack
170-U021
U021

制造商:

说明:
光学传感器开发工具 A light intensity sensor unit with an adjustable photo-resistor.

库存量: 7

库存:
7
可立即发货
在途量:
40
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.9506 ¥28.95

产品属性 属性值 选择属性
M5Stack
产品种类: 光学传感器开发工具
RoHS:  
Light Intensity Sensor Unit
LM393
Bulk
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 32 mm x 2 mm x 8 mm
产品类型: Optical Sensor Development Tools
系列: UNIT
工厂包装数量: 10
子类别: Development Tools
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027504060
ECCN:
EAR99

LIGHT Sensor Unit

M5Stack LIGHT Sensor Unit is a light intensity sensor unit with an adjustable photoresistor. This photoresistor is a light-controlled variable resistor and the resistance of the photoresistor decreases with increasing incident light intensity and vice versa. This light sensor exhibits photoconductivity to detect the light that varies based on voltage and uses analog to digital converter to convert the digital data. The sensor unit includes LM393 dual differential comparators that compare the differential voltage between the photoresistor and the varistor. These comparators offer a larger and accurate range of light intensity.