MIKROE-3452

Mikroe
932-MIKROE-3452
MIKROE-3452

制造商:

说明:
光学传感器开发工具 Ambient 8 Click - Liteon LTR-329ALS-01

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
Add-On Boards
Ambient Light Sensor
LTR-329ALS-01
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
产品类型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9027904500
TARIC:
9027809900
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3452 Ambient 8 Click

Mikroe MIKROE-3452 Ambient 8 Click is equipped with an ambient light sensor that measures ambient light intensity in a digital format. The Mikroe board utilizes the LTR-329ALS-01 ALS with the I2C interface. The sensor provides accurate readings thanks to a 16-bit resolution and a high dynamic range. The sensor can be used in very dim or bright lighting conditions. The sensor can cover the range from 0.01lx to 64klx. The board has excellent IR filtering and two photo-sensing elements, allowing linear response over the whole range. The flicker noise rejection algorithm further improves accuracy. Excellent thermal compensation ensures the consistency of the measurement results.