MIKROE-4777

Mikroe
932-MIKROE-4777
MIKROE-4777

制造商:

说明:
光学传感器开发工具 Ambient 10 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
APDS-9006-020
3.3 V to 5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027504060
ECCN:
EAR99

Ambient 10 Click

Mikroe Ambient 10 Click is used to sense the amount of the present ambient light. The board features the Broadcom Limited APDS-9006-020 analog-output ambient light photosensor. It consists of a spectrally suited photosensor that provides excellent responsivity that is close to the response of the human eyes. It has good output linearity across a wide illumination range and low sensitivity variation across various light sources. It also comes with the ability to process the output signal in analog or digital form.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.