MIKROE-6284

Mikroe
932-MIKROE-6284
MIKROE-6284

制造商:

说明:
光学传感器开发工具 Color 18 Click

寿命周期:
新产品:
此制造商的新产品。

库存量: 7

库存:
7 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥312.1738 ¥312.17

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
TCS3530
3.3 V, 5 V
商标: Mikroe
描述/功能: Color 18 Click
尺寸: 42.9 mm x 25.4 mm
用于: Ideal for Calculating CCT and Chromaticity
接口类型: I2C
产品类型: Optical Sensor Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

Color 18 Click

Mikroe Color 18 Click is designed for accurate ambient light detection and flicker monitoring. The board is based on the ams OSRAM TCS3530 color ambient light sensor. The TCS3530 features true color XYZ sensing, flicker detection up to 7kHz, and eight concurrent sensing channels with independent gain configurations. It also incorporates a UV/IR blocking filter for precise light measurements and a unique Click Snap feature, which allows the main sensor area to be movable by breaking the PCB for flexible implementation.