MIKROE-2000

Mikroe
932-MIKROE-2000
MIKROE-2000

制造商:

说明:
光学传感器开发工具 Heart rate click

库存量: 7

库存:
7 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.2468 ¥190.25

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Modules
Oximeter, Heart Rate Monitor
MAX30100
3.3 V
商标: Mikroe
描述/功能: MAX30100 integrated pulse oximetry and heart-rate sensor
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
接口类型: I2C
产品类型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 136.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2000 Heart Rate click

Mikroe MIKROE-2000 Heart Rate click carries the Maxim MAX30100 integrated pulse oximetry and heart rate sensor. The MIKROE-2000 is an optical sensor that takes readings from red and infrared LEDs. The sensor then measures the absorbance of pulsing blood through a photodetector. This particular LED color combination is optimized for reading the data through a fingertip. The signal is processed by a low-noise analog signal processing unit. The mikroBUS™ I2C interface is then used to communicate with the target MCU. A programmable INT pin is also available. Mikroe MIKROE-2000 Heart Rate click uses a 3.3V power supply.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。