MIKROE-6243

Mikroe
932-MIKROE-6243
MIKROE-6243

制造商:

说明:
光学传感器开发工具 Proximity 20 Click

寿命周期:
新产品:
此制造商的新产品。

库存量: 6

库存:
6 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Proximity Sensor
VCNL36828P
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 42.9 mm x 25.4 mm
用于: Sensor
接口类型: I2C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6243 Proximity 20 Click

Mikroe MIKROE-6243 Proximity 20 Click is a compact add-on board for short-range proximity sensing up to 200mm. The Mikroe MIKROE-6243 features two Vishay Semiconductor VCNL36828P sensors with a 940nm VCSEL for red glow immunity, intelligent cancellation technology to reduce crosstalk, and a bright persistence scheme for faster response times. The board supports I2C communication, operates at a 3.3V logic level, and includes the Click Snap feature for flexible integration. It's ideal for consumer electronics applications like gesture recognition, object detection, and proximity sensing.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.