BNO086 Development Kit

CEVA
526-BNO086DELVELKIT
BNO086 Development Kit

制造商:

说明:
位置传感器开发工具 BNO Development Kit

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,322.828 ¥2,322.83

产品属性 属性值 选择属性
CEVA
产品种类: 位置传感器开发工具
RoHS:  
Development Kits
Motion Sensor
BNO085/086
3.3 V
Bulk
商标: CEVA
组装国: Not Available
扩散国家: Not Available
原产国: KR
接口类型: I²C, SPI, UART
产品类型: Position Sensor Development Tools
系列: BNO
工厂包装数量: 1
子类别: Development Tools
单位重量: 195.048 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

BNO086 Development Kit

CEVA BNO086 Development Kit is a demonstration and evaluation platform that enables quick and easy development and prototyping. The BNO086 development kit uses the BNO08x family of SiPs (System-in-Package) designed for robotics, AR/VR, HIDs (Human Interface Devices, remote controls), and other motion-sensing applications. The CEVA BNO086 kit implements advanced sensor fusion software and a Bosch Sensortec sensor.