MIKROE-3449

Mikroe
932-MIKROE-3449
MIKROE-3449

制造商:

说明:
位置传感器开发工具 Gyro 3 click

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mikroe
产品种类: 位置传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
Gyroscope Sensor
I3G4250
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C, SPI
产品类型: Position Sensor Development Tools
系列: Gyro
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3449 Gyro 3 Click

Mikroe MIKROE-3449 Gyro 3 Click senses motion over three perpendicular axes and is equipped with the I3G4250 three-axis digital gyroscope. The Mikroe IC incorporates microelectromechanical sensing elements (MEMS). These are produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with 8-bit temperature data. Gyro 3 click can be used for angular speed up to 2000 degrees per second (dps). The device features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。