MIKROE-4855

Mikroe
932-MIKROE-4855
MIKROE-4855

制造商:

说明:
位置传感器开发工具 Accel 17 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.5706 ¥225.57

产品属性 属性值 选择属性
Mikroe
产品种类: 位置传感器开发工具
RoHS:  
Add-On Boards
MXC62320MP
3.3 V, 5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C, UART
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Position Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Accel 17 Click

Mikroe Accel 17 Click features the MEMSIC MXC62320MP low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process. The MXC62320MP measures dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity). It has full-scale acceleration measurements, a range of ±2g, and a configurable host interface that supports I2C serial communication with 400kHz Fast Mode operation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.