SEN-17372

SparkFun
474-SEN-17372
SEN-17372

制造商:

说明:
位置传感器开发工具 PIR Breakout 170uA (EKMC4607112K)

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥186.7325 ¥186.73

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 位置传感器开发工具
Breakout Boards
PIR Breakout
EKMC4607112K
2.3 V to 4 V
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: SparkFun PIR Breakout
尺寸: 0.85 in x 0.5 in
产品类型: Position Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PIR Breakout Boards

SparkFun PIR Breakout Boards are simple boards equipped with EKM-series PIR sensors from Panasonic®. The Passive Infrared (PIR) sensors are great for detecting motion in a small area around the sensor. These EKMB-series PIR sensors are optimized for small movements to offer motion-sensing options for battery-powered applications due to the very low standby current consumption. The PIR sensors on these breakouts output a digital signal whenever a moving object is detected in the sensing area. That signal can be monitored by a microcontroller to trigger action on a connected device.