U127

M5Stack
170-U127
U127

制造商:

说明:
位置传感器开发工具 PAJ7620U2 touchless Gesture Moving Recognition Sensor Recognize up to 9 Gestures

库存量: 14

库存:
14 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.1127 ¥107.11

产品属性 属性值 选择属性
M5Stack
产品种类: 位置传感器开发工具
RoHS:  
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 24 mm x 32 mm x 8 mm
接口类型: I2C
产品类型: Position Sensor Development Tools
系列: SENSOR
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

U127 Gesture Moving Recognition Sensor

m5Stack U127 Gesture Moving Recognition Sensor recognizes up to 9 gestures. It's a touchless 3D gesture recognition sensor via the I2C interface that integrates with the PAJ7620U2. The user can feel the charm of 9 kinds of gesture recognition by default program. The supported nine gestures are up, down, left, right, front, back, clockwise, counterclockwise, and a quick wave. In addition to adding more complex gestures, the recognition rate is up to 240Hz with higher anti-interference capability. The m5Stack U127 sensor is reliable for its recognition process, is intuitive, and has low power consumption (operating current only 2.2mA). This ability allows the user to control a robot by hand movement. This feature is useful in interactive applications.