MIKROE-4667

Mikroe
932-MIKROE-4667
MIKROE-4667

制造商:

说明:
压力传感器开发工具 VAV Press Click

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2026/2/25
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥518.7943 ¥518.79

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
Pressure Sensor
LMIS025B
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: Automotive Applications
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

VAV Press Click

Mikroe VAV Press Click features the First Sensor LMIS025B low differential pressure sensor. It's based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity. It is ideal for ultra-low pressures ranging from 0 to 25Pa. The extremely low gas flow through the sensor ensures high immunity. This is due to dust contamination, humidity, and long tubing compared to other flow-based pressure sensors.