MIKROE-4747

Mikroe
932-MIKROE-4747
MIKROE-4747

制造商:

说明:
压力传感器开发工具 Pressure 15 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥314.3208 ¥314.32

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
Board Mount Pressure Sensor
LPS27HHW
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9026204000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 15 Click

Mikroe Pressure 15 Click features the STMicroelectronics LPS27HHW ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I2C or SPI serial interface from the sensing element to the application. The sensing element, which detects absolute pressure in a range of 260 up to 1260hPa, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics.