MIKROE-4978

Mikroe
932-MIKROE-4978
MIKROE-4978

制造商:

说明:
压力传感器开发工具 Barometer 6 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
2SMPB-02E
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
接口类型: I2C, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9026204000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Barometer 6 Click

Mikroe Barometer 6 Click is used to measure air pressure in a specific environment. This board features the Omron Electronics 2SMPB-02E high-accuracy digital barometric air pressure sensor with low current consumption. The 2SMPB-02E has a calibration parameter for broader pressure and temperature range. It features a MEMS chip for sensing air pressure and an IC chip for signal processing. It converts pressure into a 24-bit digital value and sends the information via a configurable host interface that supports SPI and I2C serial communications. It measures pressure from 30kPa up to 110kPa with an accuracy of ±50Pa over a wide operating temperature range.