MMR920C04 SPI Board

Mitsumi
472-MMR920C04SPIBORD
MMR920C04 SPI Board

制造商:

说明:
压力传感器开发工具 Digital Output Gauge Pressure Sensor, +/-40cmH20, SPI Interface + Cable

库存量: 11

库存:
11 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.3512 ¥131.35

产品属性 属性值 选择属性
Mitsumi
产品种类: 压力传感器开发工具
RoHS: N
Evaluation Boards
Sensor
3.3 V
Poly Bags
商标: Mitsumi
描述/功能: Pressure
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: Pressure Sensor Development Tools
系列: MMR906
工厂包装数量: 1
子类别: Development Tools
商标名: MEMS
单位重量: 8 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Digital Output Gauge Pressure Sensors

Mitsumi Digital Output Gauge Pressure Sensors utilize proven Piezo Resistive Technology (PRT) on a semiconductor platform integrated with custom Analog Front-End (AFE) ICs. These pressure sensors digitally output the pressure values that are corrected from the modules. The users do not require complicated sensor drives, control circuits, or devices for value correction in the differences between sensors and temperature characteristics. The gauge pressure sensors are available with ultra-fast sampling time (<500μs) and 24-bit high resolution. These linearized and temperature-compensated pressure sensors provide highly stable, accurate, and sensitive pressure-sensing solutions. Typical applications include blood pressure monitors, CPAP gauge pressure, smart gas meters, O2 concentrator gauge pressure/breath detection, home appliance water level, and gas valve controls.