Sensor Shield

Mitsumi
472-SENSORSHIELD
Sensor Shield

制造商:

说明:
压力传感器开发工具 Sensor Shield Board for Arduino

库存量: 9

库存:
9 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.4454 ¥320.45

产品属性 属性值 选择属性
Mitsumi
产品种类: 压力传感器开发工具
RoHS: N
Demonstration Kits
Sensor Shield
Arduino Board
3.8 V to 14 V
Poly Bags
商标: Mitsumi
产品类型: Pressure Sensor Development Tools
系列: MMR902/MM906/MMR920
工厂包装数量: 1
子类别: Development Tools
商标名: MEMS
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Shield Kit for Arduino

Mitsumi Sensor Shield Kit for Arduino is a kit comprising the Shield for Arduino and the sensor boards equipped with various sensors. The Sensor boards are supposed to be used by connecting to Arduino. The other kit contents include cables (I²C and SPI) and sample sketches. Up to nine I²C or two SPI sensor modules can be connected to the level shifter shield at a single time. The level shifter shield allows usage of the UNO, LEONARDO, DUE, and MEGA2560 Arduino models (not included).