MIKROE-4510

Mikroe
932-MIKROE-4510
MIKROE-4510

制造商:

说明:
压力传感器开发工具 Load Cell 5 Click

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥272.9628 ¥272.96

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
3.3 V to 5 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
用于: Weigh Scale
接口类型: SPI
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Load Cell 5 Click

Mikroe Load Cell 5 Click is a weigh scale solution that features the Analog Devices AD7780 pin-programmable, low power, 24-bit sigma-delta ΣΔ ADC. It interfaces directly to the load cell. The low-level signal from the load cell is amplified by the AD7780's internal low noise programmable gain amplifier programmed to operate with a gain of 128 or 1. It also has a power-down mode allowing the user to switch off the power to the bridge sensor and power down the AD7780 when not converting, increasing the product battery life.