MIKROE-6704

Mikroe
932-MIKROE-6704
MIKROE-6704

制造商:

说明:
压力传感器开发工具 Force Cell Click

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
Pressure
FS102A-0000-3000-G
3.3 V, 5 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
产品类型: Pressure Sensor Development Tools
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Force Cell Click

Mikroe Force Cell Click is a compact add-on board that supplies precise force measurement for embedded applications, facilitating accurate compression load sensing up to 3000 grams (30 Newtons). The board is based on the TE Connectivity FS102A-0000-3000-G miniature compression load cell. Utilizing TE's Microfused technology, the sensor confirms excellent stability, resolution, cycle life, and high over-range capability. The onboard INA333 amplifier conditions the sensor's low-level output. At the same time, the AD SEL switch permits users to select between analog output via the mikroBUS™ AN pin or digital output via the MCP3221 12-bit ADC over the I2C interface. The Mikroe Force Cell Click is ideal for wearable medical devices, robotics, industrial equipment, and consumer appliances that require compact, accurate, and reliable force sensing.