1899

Adafruit
485-1899
1899

制造商:

说明:
温度传感器开发工具 HTU21D-F Temp & Humidity Sensor B/O

库存量: 181

库存:
181 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1008 ¥95.10

产品属性 属性值 选择属性
Adafruit
产品种类: 温度传感器开发工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
HTU21D-F
3.3 V
商标: Adafruit
接口类型: I2C
最大工作温度: + 90 C
最小工作温度: - 30 C
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9026800090
USHTS:
9025801000
TARIC:
9026208000
ECCN:
EAR99

HTU21D-F Temperature & Humidity Sensor

Adafruit HTU21D-F Temperature and Humidity Sensor is an accurate and intelligent sensor with a typical accuracy of ±2%. The HTU21D-F has an optimized operating range from 5% to 95% RH. Operation outside this range is possible with less accuracy. The temperature output has an accuracy of ±1°C from -30°C to +90°C. 

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.