MIKROE-4301

Mikroe
932-MIKROE-4301
MIKROE-4301

制造商:

说明:
温度传感器开发工具 Temp Probe Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,098.473 ¥1,098.47

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
RoHS:  
商标: Mikroe
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Specification Sheets

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Temp Probe Click

Mikroe Temp Probe Click features the Analog Devices LTC2986 high accuracy digital temperature measurement system. This is used to directly digitize thermocouples with 0.1°C accuracy and 0.001°C resolution. The LTC2986 includes all necessary active circuitry, switches, measurement algorithms, and mathematical conversions. These are used to determine the thermocouple temperature with a PCC-SMP connector for K-type thermocouple probes. Also, it includes excitation current sources, fault detection circuitry, and automatic thermocouple cold junction compensation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.