MIKROE-4205

Mikroe
932-MIKROE-4205
MIKROE-4205

制造商:

说明:
温度传感器开发工具 Surface temp Click

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.4196 ¥256.42

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
RoHS:  
Add-On Boards
商标: Mikroe
产品类型: Temperature Sensor Development Tools
系列: Surface Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Surface Temp Click

Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.