IS-P410905

NKK Switches
633-IS-P410905
IS-P410905

制造商:

说明:
开关开发工具 PS for Dev Kit s 120V 9V 0.5A

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
NKK Switches
产品种类: 开关开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SmartSwitch Development Kit
商标: NKK Switches
组装国: Not Available
扩散国家: Not Available
原产国: CN
描述/功能: Power Supply
产品类型: Switch Development Tools
系列: EP
工厂包装数量: 1
子类别: Development Tools
零件号别名: P41090500A300G
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

IS-P410905 Power Supply

NKK Switches IS-P410905 Power Supply is a class 2 power supply designed for SmartDisplay controllers, system boards, and development kits. This power supply features a 2.5mm barrel plug, center-positive DC output connector, 500mA output current, and 11W power rating. The IS-P410905 power supply is available in a wall mount style and is UL and CSA listed.