2 GHz 以太网和通信模块

以太网和通信模块类型

更改类别视图
结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Seeed Studio 路由器 LinkStar-H68K-1432 Router with Wi-Fi 6 & 32GB eMMC, dual-2.5G & dual-1G Ethernet, 4K output, Pre-installed Android 11, Ubuntu & OpenWRT support

Routers Routers 2.5 Gb/s Ethernet, USB 5 V 24 V - 10 C + 55 C
Seeed Studio 路由器 LinkStar-H68K-0232 Router with 32GB eMMC, dual-2.5G & dual-1G Ethernet, 4K output, Pre-installed Android 11, Ubuntu & OpenWRT support

Routers Routers 2.5 Gb/s Ethernet, USB 5 V 24 V - 10 C + 55 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2166NT Processor, four 8GB DDR4 , two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances 5 Gb/s, 10 Gb/s Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 90 V 264 V 0 C + 40 C
ADLINK Technology MECS-6110 D2187NT cfg1
ADLINK Technology 服务器 MECS-6110/D-2187NT/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2280 M key M.2 SATA III 3DTLC/2*AC 450W Class B/no slides/BIOS for SJ
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C

NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC

Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s RS-232, USB 24 V 24 V 0 C + 50 C

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS

Gateways 24 V 24 V - 5 C + 55 C

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS

Gateways 24 V 24 V - 5 C + 55 C