DVS-008W01

Delta Electronics
108-DVS-008W01
DVS-008W01

制造商:

说明:
非托管以太网交换机 8-port Industrial unmanaged Ethernet switch, built-in alarm IO, (W) -40F to 167F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,271.7972 ¥2,271.80
¥2,239.5357 ¥22,395.36

产品属性 属性值 选择属性
Delta Electronics
产品种类: 非托管以太网交换机
RoHS:  
8 x RJ45
2 Mb/s
Ethernet, RJ45
12 V
48 V
- 10 C
+ 60 C
180 mA
145.3 mm x 75 mm x 108.7 mm
商标: Delta Electronics
工作电源电压: 12 V to 48 V
产品类型: Unmanaged Ethernet Switches
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

Unmanaged Industrial Fast Ethernet Switches

Delta IA Unmanaged Industrial Fast Ethernet Switches are compatible with a wide range of industrial protocols, including EtherNet/IP, Profinet, CC-Link IE, and DNP 3.0. The devices feature 12VDC to 48VDC terminal block power input in an IP40 case with DIN-rail or wall-mounting installation. Options include built-in broadcast storm protection, IEEE 802.1p-based QoS support, and auto warning by relay output for link-down and power failure. Delta IA Unmanaged Industrial Fast Ethernet Switches have numerous safety, EMI, and EMS approvals, including UL 508, EN 60950-1, IEC 61000-6-2, and more.