ETH-EXP

Industruino
183-ETH-EXP
ETH-EXP

制造商:

说明:
以太网模块 Ethernet Expansion Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 258

库存:
258 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥267.0077 ¥267.01

产品属性 属性值 选择属性
Industruino
产品种类: 以太网模块
RoHS:  
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
4.5 V
5.5 V
0 C
+ 55 C
商标: Industruino
产品类型: Ethernet Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
单位重量: 90 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517623990
USHTS:
8517180050
TARIC:
8534001900
ECCN:
EAR99

Ethernet Expansion Module

Industruino Ethernet Expansion Module is DIN-rail mountable module to add network connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building an internet-connected product.

Arduino-Compatible Boards

Industruino Arduino-Compatible Boards are full-featured boards that are housed in a DIN-rail mountable case with a prototyping area, onboard LCD, and membrane panel. Permanently install Arduino applications easily with quick time to market. Industruino offers ruggedness, plenty of features, and low cost. Use it for automation projects, data loggers, or even interactive art installations.