+ 85 C - 40 C 以太网和通信模块

结果: 331
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Doodle Labs 路由器 5.6 GHz Japan Robotics Mini OEM

Routers Routers - 40 C + 85 C
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
Gateways Wireless Industrial Gateways RS-485 10 V 30 V - 40 C + 85 C
Lantronix 网关 XPICO 250 WI-FI ETH, BT, EDGE, UFL

Gateways Wi-Fi, BT, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
RF Modules MultiHop Networks Modbus, RS-232 10 V 30 V - 40 C + 85 C
Lantronix 服务器 XPort Pro Sample Ext RAM&Temp encry&LinOS

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C
Monnit 网关 ALTA 900 MHz Wireless Sensor Adapter
Gateways USB Pro Gateways Serial - 40 C + 85 C
Lantronix 服务器 XPort Direct Plus Extended Temp Sample

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C
Lantronix 服务器 XPort Pro Lx6 Sample Device Server IPv6

Servers Serial Device Servers 921.6 kb/s, 100 Mb/s Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C
Lantronix 网关 XPICO 240 EDGE CONN, MOD ANT

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 网关 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

Gateways 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C
Phoenix Contact 网关 GW PL FF/MODBUS
Gateways - 40 C + 85 C
Silicon Labs 网络模块 EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

Networking Modules Mesh Networks 250 kb/s GPIO, I2C, LEUART, USART 1.85 V 3.8 V - 40 C + 85 C
STMicroelectronics 网络模块 Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability

Industrial Module Network Modules 150 kb/s I2C, SPI. UART 1.8 V 3.3 V - 40 C + 85 C
STMicroelectronics 网络模块 Ultra-Compact, Low-Power NB-Iot Industrial Module Series with Optional GNSS

Industrial Module Network Modules 150 kb/s I2C, SPI. UART 1.8 V 3.3 V - 40 C + 85 C
Seeed Studio 网关 The factory is currently not accepting orders for this product.

Gateways LoRaWAN Gateways I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C
Lantronix 服务器 2 Port Secure Device Server, 16MB, IPv6

Servers Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C
Seeed Studio 路由器 reRouter CM4 102032 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS

Routers Routers USB - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
Gateways Wireless Sensor Networks 1-Wire 10 V 30 V - 40 C + 85 C
MultiTech 调制解调器 LTE Cat 4 Cellular Modem, USB interface, includes USB cable, without Antennas (Global)

Modems Modems 50 Mb/s USB - 40 C + 85 C
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 网关 XPort Edge UART 10/100 RJ45 Eth

Gateways Ethernet Gateways 10 Mb/s, 100 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 服务器 XPort Pro Ext. Temp 16MB SDRAM

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 服务器 1 Port Secure DevSer Global Power Supply

Servers Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C
Lantronix 服务器 2 Port Secure DevSer Global Power Supply

Servers Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C