- 40 C 以太网和通信模块

结果: 1,539
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Seeed Studio 服务器 Serial to Ethernet Module based on ESP32 series - WT32-ETH01
Servers Serial Device Servers 10 Mb/s, 100 Mb/s Ethernet 3.3 V 5 V - 40 C + 85 C
Seeed Studio 网关 WM1302 LoRaWAN Gateway Module(SPI) - EU868
Gateways LoRaWAN Gateways SPI 3.3 V 3.3 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 10 V 30 V - 40 C + 80 C
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网络模块 Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
Sure Cross Wireless Q120BL Node 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
Photoelectric Sensors Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
Gateways Wireless Industrial Nodes Modbus 10 VDC 30 VDC - 40 C + 85 C
Advantech 网关 12DI/12DO IoT I/O Gateway with Node-RED

Gateways Compact Intelligent Gateways 100 Mb/s LAN, Serial, USB 10 V 30 V - 40 C + 70 C
Advantech 路由器 Cellular Router,Cat4,ANZ,2xETH,RS232,RS4
Routers Routers 10 Mb/s, 100 Mb/s Ethernet, Serial 9 V 36 V - 40 C + 75 C
Siemens 非托管以太网交换机 SCALANCE X005 IE SWITCH

Unmanaged Ethernet Switches Unmanaged Industrial Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 75 C
Siemens 托管以太网交换机 SCALANCE XC206-2 ETHERNET SWITCH

Managed Ethernet Switches Managed Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 31.2 V - 40 C + 70 C
Siemens 托管以太网交换机 SCALANCE XC216

Managed Ethernet Switches Managed Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C
Siemens 托管以太网交换机 SCALANCE XC216-4C G (E/IP DEF.)
Managed Ethernet Switches Managed Ethernet Switches 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C
Siemens 托管以太网交换机 SCALANCE XC224 ETHERNET SWITCH

Managed Ethernet Switches Unmanaged Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C
Siemens 托管以太网交换机 SCALANCE XC224-4C G
Managed Ethernet Switches Managed Ethernet Switches 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C
MultiTech MTQ-LNA7-B02.R1A
MultiTech 调制解调器 LTE Cat 4 Embedded Cellular Modem w/Fallback & GNSS (AT&T/VZW)(50 Pk)
Modems Embedded Cellular Modems Modem, UART, USB 3.3 V 5 V - 40 C + 85 C
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 网关 XPICO 240 WI-FI EDGE, DUAL U.FL

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 服务器 XPort Pro Ext RAM & Temp w encry & Linux

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module (22-p

Networking Modules Wireless Sensor Networks 250 kb/s SPI, UART 2.75 V 3.76 V - 40 C + 85 C
Advantech 网关 1-port Modbus Gateway with Wide Temp.

Gateways Modbus Gateways 10 Mb/s, 100 Mb/s Serial 12 V 48 V - 40 C + 70 C
Phoenix Contact 网关 GW PN/MODBUS 2E/4DB9

Gateways Interface Converters 10 Mb/s, 100 Mb/s RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C
Digi 网关 Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee 3 2.4GHz PRO, no accessories
Gateways Gateway and Cellular Routers 10 Mb/s, 100 Mb/s Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C
Hirschmann 托管以太网交换机 (34 SFP) Full Gigabit L2A+ 2HV PSU+ V9 Certs (Substation Approvals)

Managed Ethernet Switches Ethernet Switches 100 VAC 240 VAC - 40 C + 70 C