- 5 C 以太网和通信模块

以太网和通信模块类型

更改类别视图
结果: 29
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
MEAN WELL 网关 KNX to DALI Gateway 6库存量
最低: 1
倍数: 1

Gateways 100 VAC, 142 VDC 240 VAC, 339 VDC - 5 C + 45 C
MEAN WELL 路由器 KNX IP Router 1库存量
最低: 1
倍数: 1

Routers Ethernet Routers Ethernet 21 V 30 V - 5 C + 45 C
METZ CONNECT 网关 MR-F-GW Modbus RTU / Modbus TCP Gateway

Gateways Modbus TCP Gateways - 5 C + 55 C

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Gateways USB 24 VDC 24 VDC - 5 C + 55 C

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Gateways 24 V 24 V - 5 C + 55 C
METZ CONNECT 路由器 BMT-RTR BACnet-Router

Routers BACnet-Router 10 Mb/s, 100 Mb/s Ethernet, RJ-45 - 5 C + 55 C
METZ CONNECT 网关 MR-GW Modbus RTU / Modbus TCP Gateway

Gateways Modbus TCP Gateways - 5 C + 55 C
METZ CONNECT 路由器 BMT-F-RTR BACnet-Router

Routers BACnet-Router 10 Mb/s, 100 Mb/s Ethernet, RJ-45 - 5 C + 55 C
METZ CONNECT 路由器 BMT-RTR/SC BACnet-Router / SC

Routers BACnet/SC Router 10 Mb/s, 100 Mb/s Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C
METZ CONNECT 路由器 BMT-F-RTR/SC BACnet-Router / SC

Routers BACnet/SC Router 10 Mb/s, 100 Mb/s Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C
Monnit 网关 ALTA 4G LTE Global Cellular Gateway - No Data Plan (433 MHz)
Gateways 4G LTE Cellular Gateways 5 V 5 V - 5 C + 45 C
Monnit 网关 ALTA 4G LTE Global Cellular Gateway - 2 Year Data Plan Included (868 MHz)
Gateways 4G LTE Cellular Gateways 5 V 5 V - 5 C + 45 C
Monnit 网关 ALTA Multi-Gateway - Cellular 4G LTE with GPS - No Data Plan (868 MHz)
Gateways 4G LTE Cellular Gateways - 5 C + 45 C
Monnit 网关 ALTA Unlocked Multi-Gateway - Cellular 4G LTE - No Data Plan (433 MHz)
Gateways 4G LTE Cellular Gateways 5 V 5 V - 5 C + 45 C
ADLINK Technology 服务器 PCIe-ACC100 cfg2 (a.k.a., PCIe-A100) with long bracket for centralized purchasing

Servers Servers 21 Gb/s PCIe - 5 C + 55 C
ADLINK Technology 服务器 MECS-7211/C624Gold 5218R/416GB DDR4 2666
Servers Edge Servers Ethernet - 5 C + 55 C
ADLINK Technology MECS-6110 D2177NT cfg7
ADLINK Technology 服务器 MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*512GB 2.5" SSD SATA III 3DTLC/2*AC 450W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-6110 D2177NT cfg18
ADLINK Technology 服务器 MECS-6110/D-2177NT/4*16GB DDR4 2666 RDIMM 2R VLP/2*256GB M.2 PCIE Gen3 x4 3DTLC/2*AC 450W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-6110 D2177NT cfg16
ADLINK Technology 服务器 MECS-6110/D-2177NT/4*32GB DDR4 2666 RDIMM 2R LP/1*1TB 2.5" HDD SATA III 5400rpm/2*AC 450W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-6110 D2177NT cfg9
ADLINK Technology 服务器 MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2242 M key M.2 SATA III 3DTLC/1*AC 450W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-6110 D2187NT cfg1
ADLINK Technology 服务器 MECS-6110/D-2187NT/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2280 M key M.2 SATA III 3DTLC/2*AC 450W Class B/no slides/BIOS for SJ
Servers Edge Servers Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg1
ADLINK Technology 服务器 MECS-6120/Icelake D-1747NTE/DDR4 3200 64GB*2/1TB SSD 2.5" SATA3 TLC*2/AC 450W Class B*2/with CLKB/no slides
Servers Edge Servers Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg2
ADLINK Technology 服务器 MECS-6120/Icelake D-1747NTE/2*16 GB DDR4 RDIMM 2666 VLP*2/128GB M.2 2280 SATA3 TLC*1/AC 450W Class B*1/with CLKB 8h/with PCIe-ACC100/no slides TP
Servers Edge Servers Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C
ADLINK Technology MECS-7211 C627 barebone
ADLINK Technology 服务器 MECS-7211/C627/2*AC 800W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C
ADLINK Technology MECS-7211 C627 Gold 5218R cfg1
ADLINK Technology 服务器 MECS-7211/C627/2*Gold 5218R/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2.5" SSD SATA III 3DTLC/2*AC 800W Class B/no slides
Servers Edge Servers Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C