以太网和通信模块

结果: 2,001
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

Gateways AC Gateways 29 V 29 V - 25 C + 60 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Taiwan

Gateways LoRaWAN Gateways 65 Mb/s RJ45 12 V 12 V - 30 C + 70 C
Digi 路由器 6310-DXE4 Cellular Extender EU Region
Routers LTE Cellular Servers 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C
Lantronix 网关 XPICO 240 EDGE CONN, MOD ANT

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix EMGFR02
Lantronix 网关 EMG 8500 FRU, LTE, APAC

Gateways
Digi 路由器 Digi 6330-MX06 LTE Router EU
Routers LTE Routers Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C
Lantronix G526GP12SB01
Lantronix 路由器 SLC KIT WITH G520 G526GP12S INDUSTRY PACK LTE CAT 4 ROUTER FOR EMEA

Routers
Lantronix 服务器 EDS 5000 Device Server, 16 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232/422/485 24 VDC, 100 VAC 48 VDC, 240 VAC - 10 C + 60 C

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Gateways 24 V 24 V - 5 C + 55 C

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Gateways USB 24 VDC 24 VDC - 5 C + 55 C
Lantronix MO11AA003-G1-GR4-R
Lantronix 服务器 Micro125 Device Server, No Encryption, for AMAG Technology/Group4, RoHS, TAA

Servers Serial Device Servers
Lantronix 服务器 2 Port Secure Device Server, 16MB, IPv6

Servers Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C
Lantronix 服务器 2 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
Lantronix 服务器 2 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
Lantronix 服务器 2 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
Lantronix 服务器 4 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
Lantronix 服务器 4 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
Lantronix 服务器 4 Serial Ports, 2 Ethernet Ports, LMS, United Kingdom Power Cord & Adapter

Servers Servers Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C
HMS Networks 网关 Cosy+ WiFi w/antenna

Gateways Industrial Gateways Ethernet, USB 12 V 24 V - 25 C + 60 C
Lantronix 网关 5G INDUSTRIAL IOT GATEWAY 1 WAN PORT 2.5GE, 5 LAN PORT GE, WIFI - North America

Gateways
Lantronix 媒体转换器 100MBS TX TO FX HIGH TEMP CONV (SC-HT) W/NA PS

Media Converters
Lantronix 网关 LTE CAT 7/13 ROUTR, JPAN, LTE3G

Gateways Serial 10.8 VDC 60 VDC - 30 C + 70 C
Ezurio 网关 Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

Gateways Gateways Ethernet - 30 C + 70 C


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Gateways
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Gateways