以太网和通信模块

结果: 2,001
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Lantronix 服务器 XDIRECT IAP RS485 DEVICE SERVER MODBUS

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-485 5 V 15 V - 40 C + 85 C


Lantronix 服务器 XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C
HMS Networks 网关 Ewon Flexy Card (USB Extension Card, USB x 3)

Gateways
HMS Networks 网关 Ewon Flexy Card MPI x1 (Only for use with Flexy 205)

Gateways
HMS Networks 网关 Daikin AC Domestic units to Modbus RTU Interface - 1 unit

Gateways AC Gateways 9.6 kb/s Serial 0 C + 60 C
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

Gateways 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong

Gateways LoRaWAN Gateways 65 Mb/s RJ45 12 V 12 V - 30 C + 70 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AU915-928 + AS923MHz Gateway Australia

Gateways LoRaWAN Gateways 65 Mb/s RJ45 12 V 12 V - 30 C + 70 C
Lantronix 网关 Industry Pack LTE CAT 4 Router For Canada, USA

Gateways Gateways Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C
Lantronix 服务器 XPort Pro Ext. Temp 16MB SDRAM

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix 服务器 XPort Pro Ext. Temp 16MB SDRAM, Sample

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C

Lantronix 路由器 Router Antenna A32M0 Cable KEEC0

Routers Routers Ethernet, Serial 8 V 32 V - 20 C + 70 C

Lantronix 服务器 XPort Pro Lx6 Device Server IPv6

Servers Serial Device Servers 921.6 kb/s, 100 Mb/s Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C
Doodle Labs 网络模块 Dualband (900 MHz and 2.4 GHz) Nano OEM

Routers Mesh Rider Radios 40 Mb/s UART, USB - 40 C + 85 C
DFRobot 服务器 LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E)

Servers Single Board Computer Servers 12 V 20 V 0 C + 45 C
Lantronix 媒体转换器 MEDIA CONVERTER- 100MBS TX-FX EXT TEMP CONV(ST)

Media Converters
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Gateways Wireless Gateway 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C
HMS Networks 网关 CANopen Master-PNET I/O Slave

Gateways USB - 25 C + 55 C
HMS Networks 网关 EtherNet/IP Slave to DeviceNet Slave

Gateways X-Gateways 10 Mb/s, 100 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C
HMS Networks 网关 Anybus Modbus TCP Client EtherCAT SubDevice

Gateways Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 VDC 30 VDC - 25 C + 70 C
HMS Networks 网关 EtherNet/IP to PROFIBUS

Gateways EtherNet/IP Adapters 10 Mb/s, 100 Mb/s Ethernet 24 V 24 V - 25 C + 60 C
HMS Networks 网关 Mitsubishi Heavy Industries VRF with KNX, Serial and IP support - MEDIUM

Gateways
Phoenix Contact 非托管以太网交换机 FL SWITCH SFN 5 TX-24VAC

Unmanaged Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet 20 V, 12 V 28 V, 32 V 0 C + 60 C
Sierra Wireless 路由器 XR80, 5G Router, Global, Wi-Fi, includes 1-year AirLink Complete

Routers 5G LTE Cat 20 Routers 210 Mb/s, 600 Mb/s, 1 Gb/s, 2 Gb/s, 4.14 Gb/s, 5 Gb/s Ethernet, RS-232, USB 3.1, WiFi 7 V 36 V - 30 C + 70 C
Lantronix 媒体转换器 Media Converter, Indust PoE++ (2)10/100M/1G/2.5G; (1) 1G/10G SFP+

Media Converters PoE++ Injector/Converters 54 VDC 56 VDC - 40 C + 75 C