WIRE 以太网和通信模块

结果: 2,534
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module (22-p

Networking Modules Wireless Sensor Networks 250 kb/s SPI, UART 2.75 V 3.76 V - 40 C + 85 C
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
Gateways Wireless Industrial Nodes Modbus 10 VDC 30 VDC - 40 C + 85 C
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

Managed Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C
Monnit 网关 ALTA 900 MHz Serial Modbus Gateway
Gateways Modbus Gateways Serial 4.5 V 36 V - 40 C + 85 C
Banner Engineering 网络模块 Wireless Q45 Remote Device Node; Dry Contact or Namur Inputs 900 MHz; Female M12 Connector
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

Networking Modules Wireless Sensor Networks 250 kb/s SPI, UART 2.1 V 3.76 V - 40 C + 85 C
Lantronix 网关 US - Wireless IoT Gateway w/Antenna

Gateways IoT Device Gateways 300 kb/s to 921 kb/s Ethernet, Serial, USB 9 V 30 V

Lantronix 网关 w/ant & Lvl6 Medical Pwr Sup, European

Gateways Device Gateways 54 Mb/s Serial 9 V 30 V 0 C + 45 C
Hirschmann 媒体转换器 DRAGON MACH4x00 media module with 12 x FE/GE TX ports; field-replaceable

Media Converters Media Modules 0 C + 60 C


Sierra Wireless 路由器 LX60, 4G LTE Router, EMEA, includes 1-year AirLink Complete

Routers 4G LTE Cat 4 Routers 50 Mb/s, 150 Mb/s, 1 Gb/s Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C
Lantronix 服务器 xPico WiFi Device Server Module Sample

Servers Wireless Device Servers 921 kb/s GPIO, SPI, USB 2.0 3.3 V 3.3 V - 40 C + 85 C
ProSoft Technology 路由器 EtherNet/IP to DH485 Router

Routers Routers Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C
ProSoft Technology 网关 EtherNet/IP to PROFINET Device Gateway

Gateways Gateways Ethernet 10 VDC 36 VDC - 25 C + 70 C
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Gateways Wireless Gateway 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C
Hirschmann BRS20-1000M4M4-SFCY99HHSESXX.X
Hirschmann 托管以太网交换机 BRS20-1000M4M4-SFCY99HHSESXX.X

Managed Ethernet Switches
Hirschmann OS20-000800T5T5T5-TBBS999HHSE2
Hirschmann 托管以太网交换机 OS20-000800T5T5T5-TBBS999HHSE2

Managed Ethernet Switches
Hirschmann BRS30-20TX/4SFP
Hirschmann 托管以太网交换机 BRS30-20TX/4SFP
Managed Ethernet Switches
Hirschmann BRS40-00089999-STCY99HHSEAXX.X
Hirschmann 托管以太网交换机 BRS40-00089999-STCY99HHSEAXX.X
Managed Ethernet Switches
Hirschmann BRS20-20TX
Hirschmann 托管以太网交换机 BRS20-20TX
Managed Ethernet Switches
Hirschmann BRS20-1200ZZZZ-STCY99HHSESXX.X
Hirschmann 托管以太网交换机 BRS20-1200ZZZZ-STCY99HHSESXX.X
Managed Ethernet Switches
Hirschmann BRS20-20TX/4SFP
Hirschmann 托管以太网交换机 BRS20-20TX/4SFP
Managed Ethernet Switches
Hirschmann 非托管以太网交换机

Unmanaged Ethernet Switches
Eaton 数据和网络配线面板 8-Port Metal Shielded DIN-Rail Mount Preloaded Keystone Patch Panel with Grounding, Black/Silver, TAA

Patch Panels Patch Panels
Hirschmann 非托管以太网交换机

Unmanaged Ethernet Switches
Hirschmann 非托管以太网交换机 SPIDER-SL-44-05T1999999TY9HHHH
Unmanaged Ethernet Switches Industrial Ethernet Rail Switch 12 VDC 57 VDC - 40 C + 70 C