PRO POWER 以太网和通信模块

结果: 36
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
IEI 网络模块 1U Rackmount Network Appliance support Intel Gen8 Xeon E3, Core i3, Pentium or Celeron processor, two DDR4 slots, and eight 1GbE , two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
Axiomtek NA870-621A-A w/o IPMI
Axiomtek 网络模块 2U Rackmount Network Appliance Platform with Dual LGA4189 Socket 3rd Gen Intel Xeon Scalable Processor,2 GbE LAN and redundant 1300W power
Murrelektronik 56471
Murrelektronik 网关 Gateway Profibus-DP/AS-i, 1 Master, P24, Spec. 3.0, Power 24, IP20, Decoupling-NW
Gateways
Murrelektronik 58857
Murrelektronik 托管以太网交换机 Xelity 6TX ProfiNet Managed Switch with 1000Mbit + 4 Power M12 IP67 M12L 5-pole
Managed Ethernet Switches
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI PUZZLE-A001-SO2/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances 1 Gb/s, 10 Gb/s Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 100 V 240 V 0 C + 40 C
IEI PUZZLE-A001A-SO2/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, four DDR4 slots, and eight 1GbE , one PulM slot, two PCIe expansion, Redundant Power, RoHS
Network Appliances 1 Gb/s, 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 3.2 90 V 264 V 0 C + 40 C
IEI PUZZLE-A001-SO3/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3151 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances 1 Gb/s, 10 Gb/s Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 100 V 240 V 0 C + 40 C
Digi 服务器 Digi CM
Servers Console Servers 10 Mb/s, 100 Mb/s Ethernet, RS-232 100 VAC, 36 V 240 VAC, 72 V + 5 C + 50 C