RUTX08000400

Teltonika
236-RUTX08000400
RUTX08000400

制造商:

说明:
路由器 Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. Australian power supply unit.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Teltonika
产品种类: 路由器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Port
Ethernet, USB
9 VDC
50 VDC
- 40 C
+ 75 C
商标: Teltonika
组装国: Not Available
扩散国家: Not Available
原产国: LT
尺寸: 115 mm x 32.2 mm x 95.2 mm
闪光: 256 MB
IP 等级: IP30
存储类型: DDR3
功耗: 6 W
产品类型: Routers
随机存取存储器: 256 MB
系列: RUTX08
工厂包装数量: 10
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620020
TARIC:
8517620000
ECCN:
EAR99

RUTX08 Ethernet-to-Ethernet Industrial VPN Router

Teltonika RUTX08 Ethernet-to-Ethernet Industrial VPN Routers provide four Gigabit Ethernet ports with speeds up to 1000 Mbps. The RUTX08 routers runs on RutOS, which is an advanced OpenWRT-based operating system. These device support multiple VPN services, advanced Firewall, and industrial networking protocol support. The RUTX08 routers feature, plus Teltonika's Remote Management System (RMS), make RUTX08 an ideal choice for professional applications where no cellular or Wi-Fi connectivity is required.